Solid Tantalum Capacitor, 10µF capacitance, 16V DC voltage rating, and 10% tolerance. Features a 3.5 x 2.8 x 2.1mm B case (3528 metric) with inward L terminations for surface mounting. Offers a low ESR of 3.5 Ohms, a dissipation factor of 6%, and a leakage current of 1.6µA. Operates across a temperature range of -55°C to 125°C, supplied in tape and reel packaging.
Kemet T496B106K016ATE3K5 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Height | 2.1mm |
| Leakage Current | 1.6uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | T496 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T496B106K016ATE3K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
