Polarized tantalum capacitor, 10µF capacitance, 16V DC rated voltage, with 20% tolerance. Features a 3.5Ω ESR and 6% dissipation factor. Surface mountable in a 1411 (3528 metric) case code, measuring 3.5mm length, 2.8mm width, and 2.1mm height. Operates from -55°C to 125°C, supplied on tape and reel.
Kemet T496B106M016ATE3K5 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Height | 2.1mm |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 3.5R |
| RoHS Compliant | Yes |
| Series | T496 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T496B106M016ATE3K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.