Solid tantalum capacitor, 4.7µF capacitance, 25V DC rated voltage, 10% tolerance. Features 2.5Ω ESR, 6% dissipation factor, and 1.2µA leakage current. Operates from -55°C to 125°C. Surface mountable in a 6032 metric case (6mm x 3.2mm x 2.8mm) with inward leads, supplied on tape and reel.
Kemet T496C475K025ATE2K5 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Height | 2.8mm |
| Leakage Current | 1.2uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.5R |
| RoHS Compliant | Yes |
| Series | T496 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T496C475K025ATE2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.