This 10uF tantalum capacitor has a voltage rating of 25VDC and a tolerance of 10%. It features a standard ESR of 1.2 and a leakage current of 2.5. The capacitor is constructed with a flat construction and has an inward L termination style. It is rated for surface mount and has a case code of D. The operating temperature range is from -55 to 125C.
Kemet T496D106K025BH6110 technical specifications.
| Capacitance | 10uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| ESR | 1.2Ohm |
| Leakage Current | 2.5uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T496D106K025BH6110 to view detailed technical specifications.
No datasheet is available for this part.