The 22uF 25VDC 10% surface mount tantalum capacitor features a capacitance of 22uF and a working voltage of 25VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 0.8. The capacitor has a leakage current of 5.5 and operates within a temperature range of -55 to 125 degrees Celsius. It is constructed with a flat design and has an inward L termination style. The capacitor is packaged in a 7343-31 surface mount package.
Kemet T496D226K025AS4394 technical specifications.
| Capacitance | 22uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| ESR | 0.8Ohm |
| Leakage Current | 5.5uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.