Kemet's T496D226K025ASE800 is a 22uF tantalum capacitor with a 25V voltage rating and 10% tolerance. It is available in a 2917 package and is suitable for operating temperatures between -55°C and 125°C. The capacitor is not RoHS compliant and is packaged on a tape and reel. It has an ESR of 800mR and a height of 3.1mm.
Kemet T496D226K025ASE800 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 800mR |
| Height | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T496 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Weight | 0.023634oz |
| RoHS | Not Compliant |
No datasheet is available for this part.