
This 220uF solid tantalum capacitor has a voltage rating of 6.3V and a tolerance of 20%. It is designed to operate within a temperature range of -55°C to 125°C. The capacitor is packaged in a 2917 case, with a depth of 4.3mm, height of 3.1mm, length of 7.3mm, and width of 4.3mm. It is available in quantities of 500 and is packaged in tape and reel. The capacitor is RoHS compliant and is not radiation hardened.
Kemet T496D227M006ATE700 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 3.1mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T496 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T496D227M006ATE700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.