
Solid tantalum capacitor, 33µF capacitance, 16V DC rated voltage, 10% tolerance. Features 1 Ohm ESR, 6% dissipation factor, and 5.3µA leakage current. Encased in a 7343 metric (2917 imperial) D case, measuring 7.3mm x 4.3mm x 3.1mm, with inward L SMD termination. Operates from -55°C to 125°C, supplied in tape and reel packaging.
Sign in to ask questions about the Kemet T496D336K016ATE1K0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T496D336K016ATE1K0 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 3.1mm |
| Leakage Current | 5.3uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1mA |
| RoHS Compliant | Yes |
| Series | T496 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T496D336K016ATE1K0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
