This 220uF tantalum capacitor has a maximum operating voltage of 10VDC and a tolerance of 10%. It features an ESR of 0.5 and a leakage current of 22. The capacitor is constructed with a flat construction and has an inward L termination style. It is rated for operation from -55 to 125 degrees Celsius and is available in a 7343-43 package, suitable for surface mount applications.
Kemet T496X227K010ZT64107280 technical specifications.
| Capacitance | 220uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 0.5Ohm |
| Leakage Current | 22uA |
| Case Code | X |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.