The T497B685M010CT6415 is a 6.8uF solid tantalum capacitor with a 10VDC voltage rating and 20% tolerance. It features an ESR of 8 and a leakage current of 0.7. The capacitor is constructed with a flat design and has an inward L termination style. It is rated for operation between -55 and 125 degrees Celsius and is suitable for surface mount applications.
Kemet T497B685M010CT6415 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 8Ohm |
| Leakage Current | 0.7uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.