This 100uF tantalum capacitor has a maximum operating voltage of 10VDC and a tolerance of 20%. It features an ESR of 0.9mOhm and a maximum operating temperature of 125C. The capacitor is constructed with a flat construction and has an inward L termination style. It is designed for surface mount applications and has a case code of H.
Kemet T497H107M010AB6112 technical specifications.
| Capacitance | 100uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.9Ohm |
| Leakage Current | 10uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.