This 15uF tantalum capacitor is rated for 25VDC with a 10% tolerance and has a standard ESR of 1. It features a surface mount package with an inward L termination style and a flat construction. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is constructed with solid tantalum and has a B failure rate.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| ESR | 1Ohm |
| Leakage Current | 3.8uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |