The T497H156K025BT6415 is a solid tantalum capacitor with a capacitance of 15uF and a voltage rating of 25VDC. It has a tolerance of 10% and an ESR of 1. The capacitor is designed for surface mount applications with an inward L termination style and a flat construction. It operates within a temperature range of -55 to 125 degrees Celsius and has a failure rate of B. The Kemet T497H156K025BT6415 meets the requirements for solid tantalum capacitors.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| ESR | 1Ohm |
| Leakage Current | 3.8uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |