The T497H156M025AH6415 is a 15uF tantalum capacitor with a voltage rating of 25VDC and a tolerance of 20%. It has an ESR of 1 and a leakage current of 3.8. This surface mount capacitor has a case code of H and is constructed with a flat construction type. It operates over a temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 1Ohm |
| Leakage Current | 3.8uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |