The T497H156M025CT6215 is a 15uF tantalum capacitor with a voltage rating of 25VDC and a tolerance of 20%. It has an ESR of 1 and a leakage current of 3.8. The capacitor is constructed with a flat construction and has a standard ESR type. It is rated for operation between -55 and 125 degrees Celsius and is designed for surface mount applications with an inward L termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 1Ohm |
| Leakage Current | 3.8uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |