The Kemet T498A105K020ATE5K9 is a solid tantalum capacitor with a capacitance of 1uF and a voltage rating of 20V. It is available in a 1206 package and is rated for surface mount applications. The capacitor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is compliant with AEC-Q200 and RoHS standards.
Kemet T498A105K020ATE5K9 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| ESR (Equivalent Series Resistance) | 5.9R |
| Height | 1.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | T498 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.