Polarized tantalum capacitor, 1uF capacitance, 35V DC rated voltage, 10% tolerance. Surface mount, 1206 case code (3.2mm x 1.6mm x 1.8mm), featuring solid tantalum dielectric. Operating temperature range from -55°C to 150°C, with 10 Ohms ESR and 4% dissipation factor. RoHS compliant and AEC-Q200 qualified.
Kemet T498A105K035ATE10K technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 10R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.063inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T498 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.063inch |
| RoHS | Compliant |
No datasheet is available for this part.