
The T498A225K010ATE4K6 is a solid tantalum capacitor with a capacitance of 2.2uF and a tolerance of 10%. It has a voltage rating of 10V and is available in a 1206 package type. The capacitor is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is packaged in tape and reel with 2000 units per package.
Kemet T498A225K010ATE4K6 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 1.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T498 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.