
Solid Tantalum Capacitor, 4.7µF capacitance, 10V DC voltage rating, and 10% tolerance. Features 2.9Ω ESR and a maximum operating temperature of 150°C. Surface mountable with a 3.2mm x 1.6mm x 1.8mm (L x W x H) footprint, meeting AEC-Q200 automotive standards. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Kemet T498A475K010ZTE2K9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T498A475K010ZTE2K9 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 4.5% |
| ESR (Equivalent Series Resistance) | 2.9R |
| Height | 1.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 2.9R |
| RoHS Compliant | Yes |
| Series | T498 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T498A475K010ZTE2K9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.