
The T498A475M010ATE2K9 is a solid tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 10V. It has a tolerance of 20% and is rated for operation between -55°C and 150°C. The capacitor is packaged in a 1206 case and is designed for surface mount applications. It meets the AEC-Q200 automotive electronics standard and is compliant with RoHS regulations.
Kemet T498A475M010ATE2K9 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| ESR (Equivalent Series Resistance) | 2.9R |
| Height | 1.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | T498 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.