
Solid tantalum capacitor, 1µF capacitance, 35V DC rated voltage, 10% tolerance. Features 4.4Ω ESR, 3% dissipation factor, and a maximum operating temperature of 150°C. Surface mountable with a 3528 metric case code (1411 imperial), measuring 3.5mm L x 2.8mm W x 2.1mm H. AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Kemet T498B105K035ZTE4K4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T498B105K035ZTE4K4 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 4.4R |
| Height | 2.1mm |
| Length | 3.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 4.4R |
| RoHS Compliant | Yes |
| Series | T498 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T498B105K035ZTE4K4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
