
Polarized tantalum capacitor, 10uF capacitance, 16V DC rated voltage, 10% tolerance. Surface mount device with 1411 (3528 metric) case code, measuring 3.5mm length, 2.8mm width, and 2.1mm height. Features a maximum operating temperature of 150°C, 2.8 Ohm ESR, and 6% dissipation factor. RoHS compliant and AEC-Q200 rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T498B106K016ATE2K8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.8R |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T498 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T498B106K016ATE2K8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
