
Kemet's T498B106M010ATE1K8 is a solid tantalum capacitor with a capacitance of 10uF and a voltage rating of 10V. It has a tolerance of 20% and is available in a 1411 package type. The capacitor is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is RoHS compliant and packaged in tape and reel quantities of 2000. The capacitor measures 3.5mm in length, 2.8mm in width, and 2.1mm in height.
Kemet T498B106M010ATE1K8 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| ESR (Equivalent Series Resistance) | 1.8R |
| Height | 2.1mm |
| Length | 3.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T498 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.