
The Tantalum Capacitor 10uF 16V 20% 2.8R 3528-21 is a solid tantalum capacitor with a capacitance of 10uF and a voltage rating of 16V. It has an equivalent series resistance (ESR) of 2.8 ohms and a tolerance of 20%. The capacitor is packaged in a 3528-21 case and is suitable for surface mount applications. The operating temperature range is from -55°C to 150°C. The capacitor is RoHS compliant and available in quantities of 2000 per reel.
Kemet T498B106M016ATE2K8 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| ESR (Equivalent Series Resistance) | 2.8R |
| Height | 2.1mm |
| Length | 3.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T498 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
