
The T498B156M006ATE1K8 is a solid tantalum capacitor with a capacitance of 15uF and a tolerance of 20%. It has a voltage rating of 6.3V and is packaged in a 3528-21 case. The capacitor operates over a temperature range of -55°C to 150°C and is RoHS compliant. It is available in a tape and reel packaging with 2000 pieces per package.
Kemet T498B156M006ATE1K8 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| ESR (Equivalent Series Resistance) | 1.8R |
| Height | 2.1mm |
| Length | 3.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T498 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.