
Solid Tantalum Capacitor, 2.2µF capacitance, 25V DC voltage rating, and 10% tolerance. Features a 3 Ohm ESR and a maximum operating temperature of 150°C. Surface mountable with a 3528 metric case size (3.5mm L x 2.8mm W x 2.1mm H). Automotive-qualified (AEC-Q200) and RoHS compliant, supplied on tape and reel.
Kemet T498B225K025ATE3K0 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3R |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T498 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.