
The T498B225M025ATE3K0 is a solid tantalum capacitor with a capacitance of 2.2uF and a voltage rating of 25V. It has a tolerance of 20% and is packaged in a 3528-21 SMD/SMT case. The capacitor is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Kemet T498B225M025ATE3K0 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| ESR (Equivalent Series Resistance) | 3R |
| Height | 2.1mm |
| Length | 3.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T498 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.