
Surface mount tantalum capacitor, 22µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a 1.5Ω ESR, operating temperature range of -55°C to 150°C, and a 3528 metric case code (1411 imperial). This polarized, solid tantalum capacitor is RoHS compliant and AEC-Q200 rated, supplied in tape and reel packaging.
Sign in to ask questions about the Kemet T498B226K010ATE1K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T498B226K010ATE1K5 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T498 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T498B226K010ATE1K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
