
Solid Tantalum Capacitor, 33µF capacitance, 6.3V DC rated voltage, 10% tolerance. Features 1.7Ω ESR, 6% dissipation factor, and a maximum operating temperature of 150°C. Surface mount component with a 3528 metric case code (1411 imperial), measuring 3.5mm length, 2.8mm depth, and 2.1mm height. Packaged in tape and reel for automated assembly.
Kemet T498B336K006ATE1K7 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.7R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T498 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.11inch |
| RoHS | Compliant |
No datasheet is available for this part.