
Kemet's T498 series tantalum capacitor features a capacitance of 33uF with a tolerance of 20% and a voltage rating of 6.3V. The capacitor is designed to operate within a temperature range of -55°C to 150°C and is available in a 3528-21 package type. The T498B336M006ATE1K7 is a solid tantalum capacitor with a termination type of SMD/SMT and is RoHS compliant.
Kemet T498B336M006ATE1K7 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| ESR (Equivalent Series Resistance) | 1.7R |
| Height | 2.1mm |
| Length | 3.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T498 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.