
The T498B475K010ATE2K7 is a solid tantalum capacitor with a capacitance of 4.7uF and a tolerance of 10%. It has a voltage rating of 10V and a maximum operating temperature of 150°C. The capacitor is packaged in a 3528-21 case and is RoHS compliant. It is suitable for use in a variety of applications, including electronic circuits and systems.
Kemet T498B475K010ATE2K7 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| ESR (Equivalent Series Resistance) | 2.7R |
| Height | 2.1mm |
| Length | 3.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T498 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.