
Kemet's T498 series solid tantalum capacitor features a capacitance of 10uF with a tolerance of 10% and a voltage rating of 16V. The capacitor is packaged in a 2412 case code, suitable for surface mount technology (SMT) applications. Operating temperature range is from -55°C to 150°C. This component is compliant with RoHS regulations and is available in quantities of 500 per reel.
Kemet T498C106K016ATE1K4 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Height | 2.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T498 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.