
Solid Tantalum Capacitor, 10µF capacitance, 25V DC voltage rating, 10% tolerance. Features 1.1Ω ESR, 6% dissipation factor, and a maximum operating temperature of 150°C. Surface mount package with dimensions of 6mm x 3.2mm x 2.8mm, utilizing a C case code. Designed for general purpose applications and supplied on tape and reel.
Sign in to ask questions about the Kemet T498C106K025ATE1K1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T498C106K025ATE1K1 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.1R |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T498 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.005291oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T498C106K025ATE1K1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.