
The T498C106M020ATE1K1 is a 10uF tantalum capacitor with a 20V voltage rating and 20% tolerance. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 2412 case and is available in quantities of 500. It is RoHS compliant and suitable for surface mount technology (SMT) applications.
Kemet T498C106M020ATE1K1 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Depth | 3.2mm |
| Dissipation Factor | 2% |
| ESR (Equivalent Series Resistance) | 1.1R |
| Height | 2.8mm |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | T498 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.