
The Kemet T498C155K035ATE3K3 is a solid tantalum capacitor with a capacitance of 1.5uF and a voltage rating of 35V. It has a tolerance of 10% and is packaged in a 6032-28 case. The capacitor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a termination type of SMD/SMT.
Kemet T498C155K035ATE3K3 technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.3R |
| Height | 2.8mm |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | T498 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
