
Kemet's T498C226K010ATE1K1 is a solid tantalum capacitor with a capacitance of 22uF and a voltage rating of 10V. It has a tolerance of 10% and is packaged in a 2412 case. The capacitor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a package quantity of 2000, packaged in tape and reel. The capacitor is a surface mount device with a termination of SMD/SMT.
Kemet T498C226K010ATE1K1 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| ESR (Equivalent Series Resistance) | 1.1R |
| Height | 2.8mm |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T498 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.