
Kemet's T498C226M016ATE1K0 is a solid tantalum capacitor with a capacitance of 22uF and a voltage rating of 16V. It has an equivalent series resistance of 1R and a tolerance of 20%. The capacitor is packaged in a 2412 case and is designed for surface mount applications. It operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Kemet T498C226M016ATE1K0 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 2.8mm |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T498 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
