
Solid Tantalum Capacitor, 47µF capacitance, 16V DC voltage rating, 10% tolerance. Features 800mΩ ESR, 4.5% dissipation factor, and a maximum operating temperature of 150°C. Surface mountable with a 6032 metric case size (6mm x 3.2mm x 2.8mm). AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
Kemet T498C476K016ZTE800 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 4.5% |
| ESR (Equivalent Series Resistance) | 800mR |
| Height | 2.8mm |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 0.8R |
| RoHS Compliant | Yes |
| Series | T498 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.