
Polarized Tantalum Capacitor, 10uF capacitance, 35V DC rated voltage, and 10% tolerance. Features a 2917 (7343 metric) surface mount chip package with a flat construction, measuring 7.3mm length, 4.3mm width, and 4.3mm depth. Operating temperature range is -55°C to 150°C, with a dissipation factor of 6% and 700mR ESR. This RoHS compliant component is supplied on tape and reel.
Kemet T498D106K035ATE700 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T498 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
No datasheet is available for this part.