Solid tantalum capacitor, 100µF capacitance, 6.3V DC voltage rating, 10% tolerance. Features 600mΩ ESR, 0.6Ω resistance, and 8% dissipation factor. Surface mount package in 7343 metric case code, measuring 7.3mm x 4.3mm x 3.1mm. Operating temperature range from -55°C to 150°C. Lead-free and RoHS compliant, supplied on tape and reel.
Kemet T498D107K006ATE600 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Resistance | 0.6R |
| RoHS Compliant | Yes |
| Series | T498 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.169inch |
| RoHS | Compliant |
No datasheet is available for this part.
