
Kemet's T498 series tantalum capacitor has a capacitance of 15uF with a tolerance of 20% and a voltage rating of 25V. It is available in a 7343-31 package type and is suitable for operating temperatures between -55°C and 150°C. The capacitor is RoHS compliant and is supplied on tape and reel in quantities of 750.
Kemet T498D156M025ATE700 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 3.1mm |
| Length | 7.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T498 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 4.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
