
Kemet's T498D226K025ATE600 tantalum capacitor features a capacitance of 22uF with a tolerance of 10% and a voltage rating of 25V. It has a case code of 2917 and is packaged in a 2917 package. The capacitor operates within a temperature range of -55°C to 150°C and is RoHS compliant. It is available in a package quantity of 500 units, packaged on a tape and reel.
Kemet T498D226K025ATE600 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 3.1mm |
| Length | 7.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T498 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 4.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
