
Kemet's T498 series tantalum capacitor features a capacitance of 22uF with a tolerance of 20% and a voltage rating of 20V. The capacitor is packaged in a 2917 case, suitable for surface mount technology (SMD/SMT). Operating temperature range is between -55°C and 150°C. The capacitor is RoHS compliant and available in quantities of 500 per reel.
Kemet T498D226M020ZTE700 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Height | 3.1mm |
| Length | 7.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T498 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 4.3mm |
| RoHS | Compliant |
No datasheet is available for this part.