
Kemet's T498 series solid tantalum capacitor features a capacitance of 22uF with a 20% tolerance, suitable for operating temperatures ranging from -55°C to 150°C. This SMD/SMT component has a voltage rating of 25V and an equivalent series resistance of 600mR. It is available in a 2917 package, packaged in tape and reel quantities of 500.
Kemet T498D226M025ATE600 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 3.1mm |
| Length | 7.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T498 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 4.3mm |
| RoHS | Compliant |
No datasheet is available for this part.