
The Kemet T498D475K050ZTE900 is a tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 50V. It has a tolerance of 10% and a maximum operating temperature of 150°C. The capacitor is packaged in a 2917 case and is suitable for surface mount applications. It is RoHS compliant and available in quantities of 750 per reel.
Kemet T498D475K050ZTE900 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 4.5% |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 3.1mm |
| Length | 7.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | T498 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.3mm |
| RoHS | Compliant |
No datasheet is available for this part.