
Solid Tantalum Capacitor, 47µF capacitance, 16V voltage rating, 10% tolerance. Features 600mΩ ESR, 6% dissipation factor, and a maximum operating temperature of 150°C. Surface mount package with dimensions of 7.3mm (L) x 4.3mm (W) x 3.1mm (H). AEC-Q200 qualified for automotive applications, supplied in tape and reel packaging.
Sign in to ask questions about the Kemet T498D476K016ATE600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T498D476K016ATE600 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Length | 7.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | T498 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T498D476K016ATE600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
