
The T498D476K016ZTE600 is a solid tantalum capacitor with a capacitance of 47uF and a tolerance of 10%. It has a voltage rating of 16V and an equivalent series resistance of 600mR. This capacitor is rated for operation between -55°C and 150°C and is packaged in a 2917 case, suitable for surface mount applications. It is compliant with AEC-Q200 and RoHS regulations.
Kemet T498D476K016ZTE600 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 600mR |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | T498 |
| Tolerance | 10% |
| Voltage Rating | 16V |
| RoHS | Compliant |
No datasheet is available for this part.