
Kemet's T498D476M016ATE600 is a solid tantalum capacitor with a capacitance of 47uF and a voltage rating of 16V. It has an equivalent series resistance of 600mR and a tolerance of 20%. The capacitor is packaged in a 2917 case and is suitable for surface mount applications. It operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Kemet T498D476M016ATE600 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 3.1mm |
| Length | 7.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T498 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
No datasheet is available for this part.