
Surface mount tantalum capacitor with 100µF capacitance and 10% tolerance. Features a 16V DC rating, 100mΩ ESR, and 8% dissipation factor. Operating temperature range from -55°C to 150°C. Housed in a 2917 (7343 metric) case code with a 4.3mm height. AEC-Q200 qualified and RoHS compliant.
Kemet T498X107K016ATE100 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Leakage Current | 16uA |
| Length | 0.287inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | T498 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T498X107K016ATE100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.