
The T498X226K035ATE500 is a solid tantalum capacitor with a capacitance of 22uF and a voltage rating of 35V. It has a tolerance of 10% and is constructed with a flat design. The capacitor is available in a package quantity of 500 and is packaged in tape and reel. It is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Kemet T498X226K035ATE500 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T498 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
No datasheet is available for this part.